345-047-523-412

Heilind Number:EDA345-047-523-412
Manufacturer:EDAC
Manufacturer Number:345-047-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-412

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring 47 positions in a single row, it ensures efficient data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your electronic projects with this essential component.