345-047-523-458

Heilind Number:EDA345-047-523-458
Manufacturer:EDAC
Manufacturer Number:345-047-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-458

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our connector for optimal performance in your PCB assemblies.