345-047-523-488

Heilind Number:EDA345-047-523-488
Manufacturer:EDAC
Manufacturer Number:345-047-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts 47 positions with a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation further simplifies the assembly process, making it an essential component in any electronic setup. Trust in this connector for secure and efficient board-to-board connections in your projects.