345-047-524-101

Heilind Number:EDA345-047-524-101
Manufacturer:EDAC
Manufacturer Number:345-047-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-101

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection on printed circuit boards. With a compact single-row layout and 47 positions, it offers exceptional connectivity in electronic systems. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact point features Copper Alloy construction, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Rest assured, our connector complies with industry standards, delivering superior quality and performance.