345-047-524-102

Heilind Number:EDA345-047-524-102
Manufacturer:EDAC
Manufacturer Number:345-047-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a single row configuration with 47 positions, ensuring seamless data transfer in your electronic devices. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable and long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.