345-047-524-158

Heilind Number:EDA345-047-524-158
Manufacturer:EDAC
Manufacturer Number:345-047-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-158

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a single row design with 47 positions, it offers seamless interfacing for your PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your projects with this essential connector.