345-047-524-178

Heilind Number:EDA345-047-524-178
Manufacturer:EDAC
Manufacturer Number:345-047-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-178

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 47 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to streamline your electronic projects with secure and stable connections.