345-047-524-403

Heilind Number:EDA345-047-524-403
Manufacturer:EDAC
Manufacturer Number:345-047-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-403

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. With an amperage of 3 A and a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Featuring a single row design with 47 positions and a pitch of .1 inch, it offers seamless connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.