345-047-524-404

Heilind Number:EDA345-047-524-404
Manufacturer:EDAC
Manufacturer Number:345-047-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in demanding environments. Crafted with copper alloy contacts, it delivers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any professional setup.