345-047-524-488

Heilind Number:EDA345-047-524-488
Manufacturer:EDAC
Manufacturer Number:345-047-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-524-488

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 47 positions in a single row with a pitch of .1 inch, ensuring efficient and reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. Its straight mount orientation and row spacing of .2 inch make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component for seamless and efficient electronic assembly.