345-047-525-101

Heilind Number:EDA345-047-525-101
Manufacturer:EDAC
Manufacturer Number:345-047-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features 47 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting on your PCB. Upgrade your electronic systems with this high-quality component, perfect for a wide range of applications.