345-047-525-102

Heilind Number:EDA345-047-525-102
Manufacturer:EDAC
Manufacturer Number:345-047-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 47 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers precise and reliable connections. The green housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee efficient power transmission, with an amperage of 3A. Perfect for a straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.