345-047-525-104

Heilind Number:EDA345-047-525-104
Manufacturer:EDAC
Manufacturer Number:345-047-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for reliability, it features copper alloy contacts and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 47 positions, it offers seamless connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.