345-047-525-112

Heilind Number:EDA345-047-525-112
Manufacturer:EDAC
Manufacturer Number:345-047-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 47 positions in a single row layout, this connector is designed for efficient and reliable signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The contact material is Copper Alloy, providing excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector to deliver optimal performance in your electronic applications.