345-047-525-158

Heilind Number:EDA345-047-525-158
Manufacturer:EDAC
Manufacturer Number:345-047-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-158

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for seamless integration, it boasts a single row of 47 positions, each featuring durable copper alloy contacts for reliable conductivity. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures both robustness and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this essential component, guaranteed to deliver exceptional performance.