345-047-525-178

Heilind Number:EDA345-047-525-178
Manufacturer:EDAC
Manufacturer Number:345-047-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-178

Detailed Description

Enhance your PCB connectivity with our premium 47-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The straight mount orientation and 0.1-inch pitch make it easy to install, while the copper alloy contacts guarantee efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to handle high-power applications with ease. Upgrade your system with this essential component and experience seamless, high-speed data transfer.