345-047-525-403

Heilind Number:EDA345-047-525-403
Manufacturer:EDAC
Manufacturer Number:345-047-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-403

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a single row design and 47 positions, it offers seamless integration for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.