345-047-525-404

Heilind Number:EDA345-047-525-404
Manufacturer:EDAC
Manufacturer Number:345-047-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 47-position board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. The green color adds a touch of distinction, while the straight mount orientation allows for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity with this essential component.