345-047-525-412

Heilind Number:EDA345-047-525-412
Manufacturer:EDAC
Manufacturer Number:345-047-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-412

Detailed Description

Enhance your PCB assembly with our high-performance board-to-board connector, featuring 47 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and a row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees resilience in various environments. Its straight mount orientation and green color make it easy to integrate into your system. Trust in this connector for efficient and secure inter-board connections in your electronic projects.