345-047-525-458

Heilind Number:EDA345-047-525-458
Manufacturer:EDAC
Manufacturer Number:345-047-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 47 positions in a single row and a pitch of .1 inches, this connector ensures seamless data transmission in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector.