345-047-525-478

Heilind Number:EDA345-047-525-478
Manufacturer:EDAC
Manufacturer Number:345-047-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-478

Detailed Description

Efficiently connect your PCB components with the high-performance Board To Board PCB Connector. This reliable connector features a straight mount orientation, facilitating seamless installation. With 47 positions and a single row design, it offers ample connectivity for your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in operation. Each connection is optimized for performance, with copper alloy contacts providing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.