345-047-525-602

Heilind Number:EDA345-047-525-602
Manufacturer:EDAC
Manufacturer Number:345-047-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-525-602

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a total of 47 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCBs. Designed for straight mount orientation, it's perfect for optimizing space in your electronic projects. Upgrade your connectivity solutions with this essential component.