345-047-540-102

Heilind Number:EDA345-047-540-102
Manufacturer:EDAC
Manufacturer Number:345-047-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-102

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it boasts 47 positions in a single row, ensuring ample room for secure connections. The UL 94V-0 thermoplastic polyester housing guarantees reliability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for smooth data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your hardware with this essential component for enhanced performance and durability.