345-047-540-104

Heilind Number:EDA345-047-540-104
Manufacturer:EDAC
Manufacturer Number:345-047-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 47 positions in a single row, allowing for seamless data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation even in harsh environments. Each contact is made from Copper Alloy, guaranteeing secure and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connection. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB design with this essential connector for seamless and efficient performance.