345-047-540-108

Heilind Number:EDA345-047-540-108
Manufacturer:EDAC
Manufacturer Number:345-047-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration with a pitch of .1 inch and a single row layout, this connector offers reliable connectivity for your electronic devices. With 47 positions available, it allows for versatile and efficient PCB setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for your electronic projects. Upgrade your PCB connections today and experience enhanced performance like never before.