345-047-540-112

Heilind Number:EDA345-047-540-112
Manufacturer:EDAC
Manufacturer Number:345-047-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this straight-mount connector is a robust solution for your PCB assembly needs. Upgrade your connectivity today.