345-047-540-178

Heilind Number:EDA345-047-540-178
Manufacturer:EDAC
Manufacturer Number:345-047-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-178

Detailed Description

Enhance your connectivity solutions with our high-performance Green Board-to-Board PCB Connector. Engineered for efficiency, this connector features a single row design with 47 positions, perfect for streamlined data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, ensuring reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.