345-047-540-188

Heilind Number:EDA345-047-540-188
Manufacturer:EDAC
Manufacturer Number:345-047-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-188

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector ensures optimal performance with its durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts. Featuring a single row layout with 47 positions and a pitch of .1 inches, it offers reliable connectivity for your electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.