345-047-540-402

Heilind Number:EDA345-047-540-402
Manufacturer:EDAC
Manufacturer Number:345-047-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile and durable green board-to-board PCB connector. Engineered for seamless integration, it features 47 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees outstanding performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. Crafted from high-quality copper alloy, the contacts provide efficient power transmission at an amperage of 3A. Designed for straight mounting orientation, this component is ideal for a variety of applications in the electronics industry. Trust in its quality and efficiency for seamless connectivity solutions.