345-047-540-403

Heilind Number:EDA345-047-540-403
Manufacturer:EDAC
Manufacturer Number:345-047-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-403

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 47 positions, it provides ample room for seamless connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for a wide range of applications, this connector supports an operating temperature range of -40 to 105 °C, making it ideal for use in various environments. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.