345-047-540-404

Heilind Number:EDA345-047-540-404
Manufacturer:EDAC
Manufacturer Number:345-047-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring 47 positions in a single row, this connector offers high-density functionality while ensuring reliable power delivery with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Engineered with precision, the copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure mounting. Whether you're working on a commercial or industrial project, our green-colored connector is the perfect solution for your connectivity needs. Upgrade your PCB design with this essential component and experience seamless data transfer and power distribution.