345-047-540-412

Heilind Number:EDA345-047-540-412
Manufacturer:EDAC
Manufacturer Number:345-047-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 47 positions with a single row configuration, ensuring optimal power delivery. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with precision, the contact material is Copper Alloy, providing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation. Its straight mount orientation further simplifies assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic devices with this premium quality connector for enhanced performance and reliability.