345-047-540-478

Heilind Number:EDA345-047-540-478
Manufacturer:EDAC
Manufacturer Number:345-047-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance 47-position board-to-board connector. Designed for seamless integration, it features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contact material guarantees efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this green-colored connector that meets the highest industry standards.