345-047-540-604

Heilind Number:EDA345-047-540-604
Manufacturer:EDAC
Manufacturer Number:345-047-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-604

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for exceptional performance, this connector features a single row configuration with 47 positions, ensuring seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy integration and enjoy high-speed data transmission with confidence. Elevate your PCB assembly with this essential component.