345-047-540-607

Heilind Number:EDA345-047-540-607
Manufacturer:EDAC
Manufacturer Number:345-047-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-607

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row with a compact .1-inch pitch, ideal for space-saving layouts. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in use. Each contact is made from high-quality Copper Alloy, guaranteeing reliable and efficient conductivity. With a straight mount orientation, installation is a breeze, and the .2-inch row spacing allows for easy cable management. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.