345-047-540-608

Heilind Number:EDA345-047-540-608
Manufacturer:EDAC
Manufacturer Number:345-047-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-608

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, offering ample space for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for densely populated PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Elevate your electronic projects with this essential connector.