345-047-540-678

Heilind Number:EDA345-047-540-678
Manufacturer:EDAC
Manufacturer Number:345-047-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This high-performance connector features 47 positions in a single row, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every application. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it simplifies installation on your board. Operable in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.