345-047-541-102

Heilind Number:EDA345-047-541-102
Manufacturer:EDAC
Manufacturer Number:345-047-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-102

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity with this essential component.