345-047-541-104

Heilind Number:EDA345-047-541-104
Manufacturer:EDAC
Manufacturer Number:345-047-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-104

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 47 positions and a 0.1-inch pitch for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees durability and stability in various environments. Upgrade your connectivity solutions with this high-quality connector.