345-047-541-108

Heilind Number:EDA345-047-541-108
Manufacturer:EDAC
Manufacturer Number:345-047-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board card edge connector. Designed for seamless integration, it features 47 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience seamless data transfer like never before.