345-047-541-112

Heilind Number:EDA345-047-541-112
Manufacturer:EDAC
Manufacturer Number:345-047-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a single row layout for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Whether you're working on a new project or upgrading an existing one, our connector is the perfect choice. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver superior performance and durability for all your PCB connectivity needs.