345-047-541-178

Heilind Number:EDA345-047-541-178
Manufacturer:EDAC
Manufacturer Number:345-047-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, this straight-mount connector features 47 positions in a single row, offering seamless integration for your electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material provides enhanced safety. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, a perfect choice for demanding industrial and commercial settings.