345-047-541-188

Heilind Number:EDA345-047-541-188
Manufacturer:EDAC
Manufacturer Number:345-047-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-188

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 47 positions in a single row, it offers seamless board-to-board connection. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, designed for straight mounting orientation. Perfect for high-performance applications, it's a must-have for any electronics project.