345-047-541-402

Heilind Number:EDA345-047-541-402
Manufacturer:EDAC
Manufacturer Number:345-047-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-402

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. This essential component features 47 positions in a single row, ensuring seamless and reliable connectivity for your devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from Copper Alloy, promoting efficient signal transmission. Designed for straight mount orientation, installation is quick and hassle-free. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential connector.