345-047-541-403

Heilind Number:EDA345-047-541-403
Manufacturer:EDAC
Manufacturer Number:345-047-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-403

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh conditions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your devices with this high-quality connector, offering straight mount orientation for easy installation. Explore our full range of connectors for all your connectivity needs.