345-047-541-407

Heilind Number:EDA345-047-541-407
Manufacturer:EDAC
Manufacturer Number:345-047-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-407

Detailed Description

Effortlessly connect circuit boards with our Board To Board PCB Connector. Designed for seamless compatibility, this connector features 47 positions in a single row, ensuring efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material enables high conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects.