345-047-541-488

Heilind Number:EDA345-047-541-488
Manufacturer:EDAC
Manufacturer Number:345-047-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-488

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring 47 positions in a single row, it ensures seamless data transfer within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.