345-047-541-603

Heilind Number:EDA345-047-541-603
Manufacturer:EDAC
Manufacturer Number:345-047-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-603

Detailed Description

Enhance your PCB connectivity with this powerful Card Edge Connector. Designed for optimal performance, it features 47 positions with a single row layout, ensuring seamless and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. Engineered for convenience, its straight mount orientation allows for easy installation. With copper alloy contacts and a pitch of .1 inches, this connector ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for enhanced functionality and performance.