345-047-541-604

Heilind Number:EDA345-047-541-604
Manufacturer:EDAC
Manufacturer Number:345-047-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The 47 positions and single row configuration provide ample connectivity options for your PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its green color adds a touch of visual distinction to your setup, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Trust in this connector for efficient and secure board-to-board connections.