345-047-541-607

Heilind Number:EDA345-047-541-607
Manufacturer:EDAC
Manufacturer Number:345-047-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 thermoplastic polyester housing ensures reliable operation, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic applications. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.